Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-CONREVSMA015
Manufacturer Part #:

CONREVSMA015

Manufacturer:

Description: RF Connectors RPSMA Fml Blkhd FMnt Crimp, O-Ring, RG174
Silverlight Page 1,421, Mouser Enhanced Catalog
PDF Page 1,421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Receptacle (Female)
Polarity: Reverse
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Solder
Cable Type: RG-174
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.57
  25: $4.19
  50: $4.12
  100: $4.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
ANT-418-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 418MHz
Linx Technologies
1: $8.40
CONREVSMA014-C08.5
RF Connectors RPSMA Fml Blkhd RMnt Crmp ORng 8.5" ...
Linx Technologies
1: $6.19
132123RP
RF Connectors SMA RA CRMP PLG RG 316 LMR100 REVPOL ...
Amphenol Connex
1: $6.01
ANT-433-CW-HWR-RPS
Antennas RPSMA Tilt Swivel 1/4 Wave Whip 433MHz
Linx Technologies
1: $9.70
DF12-36DS-0.5V(86)
Board to Board & Mezzanine Connectors 36P V SMT DR ...
Hirose Connector
1: $1.70
CONREVSMA012
RF Connectors RPSMA Male RAng Cbl End Crimp - RG-1 ...
Linx Technologies
1: $4.23
2249-K-72
RF Cable Assemblies BNC M RG174/U
Pomona Electronics
1: $29.65
CONREVSMA007
RF Connectors RP-SMA Male Cbl End Crimp - RG-174 C ...
Linx Technologies
1: $2.96
QYX2A104KTP
Film Capacitors 100volts 0.1uF
Nichicon
1: $0.50
CONREVSMA014
RF Connectors RPSMA Fml Blkhd RMnt Crimp, O-Ring, ...
Linx Technologies
1: $3.91
9174 BK005
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL BLACK
Alpha Wire
1: $43.22
1N752A
Zener Diodes 5.6V .5W
Central Semiconductor
1: $0.34
BAT 62-02W H6327
Diodes - General Purpose, Power, Switching RF DIOD ...
Infineon Technologies
1: $0.43
22-55-2103
Headers & Wire Housings 10P CRIMP HOUSING
Molex
1: $2.09
01530003H
Fuse Holders ACS Mini Inline
Littelfuse
1: $0.96
0297030.WXNV
Fuses 32V 30A Fast Acting
Littelfuse
1: $0.54
8-32151-2
Terminals SPLICE 12-10 AWG
TE Connectivity / AMP
1: $0.83
33457
Terminals RNG TONGUE 12-10 10
TE Connectivity / AMP
1: $0.17
RNF-100-1/4-BK-STK
Heat Shrink Tubing and Sleeves HS-TUBING 6.4MM BK ...
TE Connectivity / Raychem
4: $0.60

197686488 188966963