|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-CONREVMCX002-SMD
Manufacturer Part #:

CONREVMCX002-SMD

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RP-MCX Female Right Angle Surface Mount
Mouser Online Catalog Page 2,622, Mouser Online Catalog
PDF Page 2,622, PDF Catalog Page
CONREVMCX002-SMD Datasheet CONREVMCX002-SMD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Gold
Product: Connectors
RF Series: MCX
Gender: Jack
Impedance: 50 Ohms
Termination Style: Solder
Orientation: Right Angle
Polarity: Reverse
Brand: Linx Technologies
Contact Plating: Gold
Packaging: Bulk
Series: RP-MCX
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CONSMA007-R58 RF Connectors / Coaxial Connectors 1,098
CONREVSMA007 RF Connectors / Coaxial Connectors 1,189
EXB-2HV100JV Resistor Networks & Arrays 18,750
CONSMA002-SMD-G RF Connectors / Coaxial Connectors 55
CAY16-510J8LF Resistor Networks & Arrays 7,673
CONREVMCX007 RF Connectors / Coaxial Connectors 100
EXB-2HV120JV Resistor Networks & Arrays 5,690
EXB-U2H510JV Resistor Networks & Arrays 3,180
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.42
25:
$4.05
100:
$3.68
500:
$3.06
$2.52

To add to a project, please Log In.

143080215 167858023 197686488 172639243