Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ADP-SMAF-SMAF
Manufacturer Part #:

ADP-SMAF-SMAF

Manufacturer:

Description: RF Adapters - In Series SMA Female to SMA Female Adapter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant Details
RF Series: SMA
Side 1 Gender: Jack (Female)
Side 2 Gender: Jack (Female)
Contact Plating: Gold
Shell Plating: Nickel
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
171 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.89
  25: $4.48
  50: $4.30
  100: $4.08
  200: $3.81
  500: $3.48
  1,000: $3.25
  2,000: $2.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
HRMP-W.FLJ(40)
RF Adapters - Between Series ADAPT W.FL JACK-SMA P ...
Hirose Connector
1: $18.60
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $7.05
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
B-24-2
Test Leads 24" W/BAN PLUG RED
Pomona Electronics
1: $5.30
132171RP-10
RF Adapters - In Series SMA JACK TO SMA PLUG REVER ...
Amphenol Connex
1: $5.77
ADP-SMAM-SMAM
RF Adapters - In Series SMA Male to SMA Male Adapt ...
Linx Technologies
1: $5.27
ADP-SMAM-RPSF
RF Adapters - In Series RP-SMA Female to SMA Male ...
Linx Technologies
1: $6.55
B-24-0
Test Leads 24" W/BAN PLUG BLK BU-2020-A-24-0
Pomona Electronics
1: $5.30
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
141-3901-803
Attenuators - Interconnects FIXED SMA 3 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.17
TPP0201
Test Probes Bandwidth 200 MHz Attenuation X10
Tektronix
1: $81.00
CASMA-UFL-1
RF Cable Assemblies SMA-UFL Coax RF Cbl 1-pck
Multi-Tech Systems
1: $9.01
141-3901-806
Attenuators - Interconnects FIXED SMA 6 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.17
132216
RF Adapters - Tee SMA JACK JACK JACK TEE ADAPTER
Amphenol Connex
1: $11.10
CCSMA-MM-086-6
RF Cable Assemblies 6 inch SMA M/M IL1.04dB/ft @ 1 ...
Crystek Corporation
1: $10.52
CONMCX001-SMD
RF Connectors MCX Female Surface Mount
Linx Technologies
1: $3.21
27-8141
RF Adapters - Tee ADAPTER BNC 50 OHM BNC T (F-F-F)
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.31

193217630