Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
890-IWSM2144SMTEX
Manufacturer Part #:

iW-SM2144SMT-EX

Manufacturer:

Description: WiFi / 802.11 Modules Nano WiReach SMT External Antenna
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 46, Mouser Enhanced Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Connect One
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps
Interface Type: SPI, UART
Transmit Power (Max): 15 dBm
Antenna Connector Type: External
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 235 mA
Supply Current Receiving: 190 mA
Maximum Operating Temperature: + 65 C
Dimensions: 37 mm x 20 mm x 2.5 mm
Minimum Operating Temperature: - 10 C
Modulation Technique: DSSS, OFDM
Packaging: Tray
Security: AES, WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
371 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.10
  25: $38.16
  100: $35.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS55340PWP
DC/DC Switching Regulators Int 5-A 40-V Wide Input ...
Texas Instruments
1: $4.79
LMZ10500SHE/NOPB
DC/DC Switching Regulators 650mA SIMPLE SWTCHER Na ...
Texas Instruments
1: $2.92
SN74LVC2G07DRYR
Buffers & Line Drivers Dual Buffer/Driver
Texas Instruments
1: $0.32
INA3221AIRGVT
Current Sense Amplifiers Triple Channel Shunt & Bu ...
Texas Instruments
1: $4.83
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
TPS62065DSGT
DC/DC Switching Converters 3MHz 2A Step-Down Conve ...
Texas Instruments
1: $2.81
iW-SM2144N1-US-0
WiFi / 802.11 Modules Nano WiReach module External ...
Connect One
1: $59.00
iW-SM2144SMT-OB
WiFi / 802.11 Modules Nano WiReach SMT Onboard Ant ...
Connect One
1: $42.25
AMC7812SRGCT
ADC / DAC Multichannel Integrated,Multich ADC and ...
Texas Instruments
1: $16.97
LPC1788FBD208,551
ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB ...
NXP Semiconductors
1: $11.90
DF17(4.0)-20DP-0.5V(57)
Board to Board & Mezzanine Connectors 20 POS HDR S ...
Hirose Connector
1: $2.20
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
iW-SM2144N1-EU-0
WiFi / 802.11 Modules Nano WiReach module External ...
Connect One
1: $59.00
II-EVB-365SMT
WiFi / 802.11 Development Tools Nano WiREACH SMT E ...
Connect One
1: $160.00
74HC4052D,652
Multiplexer Switch ICs DL 4CH ANLG MUX/DMUX
NXP Semiconductors
1: $0.44
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
FXO-HC735-50.00000
Standard Clock Oscillators 50MHz 3.3V NC/NR
Fox
1: $1.71
62684-502100ALF
FFC & FPC Connectors 50P UPPER SIDE ENTRY W/O CABL ...
FCI
1: $0.90

134269206 104760274 125657140 132446335 182937584