Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
890-IW-SM2144N2-EU
Manufacturer Part #:

iW-SM2144N2-EU

Manufacturer:

Description: WiFi / 802.11 Modules Nano Socket WiFi EU w/ onboard antenna
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Connect One
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps
Interface Type: Serial, SPI, USB
Transmit Power (Max): 15 dBm
Antenna Connector Type: Chip
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 235 mA
Supply Current Receiving: 190 mA
Maximum Operating Temperature: + 75 C
Dimensions: 45.21 mm x 24.88 mm x 8.6 mm
Minimum Operating Temperature: - 20 C
Modulation Technique: DSSS, OFDM
Security: AES, WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 120
Multiples: 30
Pricing (USD)
  120: $61.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1274IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $23.94
DS3232S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.57
BRBLU03-010A0
Bluetooth / 802.15.1 Modules High Speed Bluetooth ...
Laird Technologies Wireless M2M
1: $45.22
TPS63001DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
REG102NA-3.3/250
Low Dropout Regulators - LDO DMOS 250 mA LDO Reg
Texas Instruments
1: $3.33
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
nRF24L01P-T
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
Nordic Semiconductor
1: $3.60
iW-SM2144N1-EU-0
WiFi / 802.11 Modules Nano WiReach module External ...
Connect One
1: $59.00
iL-SM2144NH-I
Ethernet Modules Nano SocketLAN
Connect One
1: $37.00
52991-0308
Board to Board & Mezzanine Connectors 30 Ckt Vert. ...
Molex
1: $1.62
ATMEGA644-20AU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $7.87
RN-SMA-S-RP
Antennas 2.4GHZ 1" Stubby Rev Pol SMA Antenna
Roving Networks
1: $5.95
LQG15HS2N7S02D
Fixed Inductors 2.7nH +/-0.3 Hi-Freq
Murata Electronics
1: $0.10
ERJ-2RKF2202X
Thick Film Resistors - SMD 0402 22Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
LQG15HN8N2J02D
Fixed Inductors 8.2 NH 5%
Murata Electronics
1: $0.10
GCM155R71E103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01u ...
Murata Electronics
1: $0.10
II-EVB-363MO-EU-220
WiFi / 802.11 Development Tools EvalBrd NanoSoktWi ...
Connect One
1: $160.00
LQG15HN3N9S02D
Fixed Inductors 0402 3.9nH
Murata Electronics
1: $0.10

134269206 104760274 185883736 125657140 132446335