Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
890-IL-SM2144N1-I
Manufacturer Part #:

iL-SM2144N1-I

Manufacturer:

Description: Ethernet Modules Nano LANReach I-Temp 30pin low-prof contr
Silverlight Page 46, Mouser Enhanced Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Connect One
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Serial to LAN Servers
Data Rate: 3 Mbps
Interface Type: SPI, TTL Serial, USB
Operating Supply Voltage: 3.3 V
Operating Supply Current: 125 mA
Maximum Operating Temperature: + 85 C
Dimensions: 35 mm x 24.88 mm x 17.4 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.00
  100: $36.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
ADS1256IDBT
Analog to Digital Converters - ADC 24Bit 30kSPS Ve ...
Texas Instruments
1: $16.61
20-101-0518
System-On-Modules - SOM RCM3110 RabbitCore Module
Rabbit Semiconductor
1: $45.00
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.82
67803-8020
USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
Molex
1: $2.10
iW-SM2144N1-US-0
WiFi / 802.11 Modules Nano WiReach module External ...
Connect One
1: $59.00
T491D227K016ZT
Tantalum Capacitors - Solid SMD 16volts 220uF 10%
Kemet
750: $0.48
J00-0061NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $6.13
iW-SM2144N1-EU-0
WiFi / 802.11 Modules Nano WiReach module External ...
Connect One
1: $59.00
52991-0308
Board to Board & Mezzanine Connectors 30 Ckt Vert. ...
Molex
1: $1.62
iL-SM2144NH-I
Ethernet Modules Nano SocketLAN
Connect One
1: $37.00
1551KFLBK
Enclosures, Boxes, & Cases 3.15 x 1.58 x 0.79
Hammond Manufacturing
1: $2.60
1812L050PR
Resettable Fuses 1812 15V .5A
Littelfuse
1: $0.44
LD1117AS33TR
Low Dropout Regulators - LDO 3.3V 1.0A Positive
STMicroelectronics
1: $0.48
74CBTLV1G125DCKRG4
Digital Bus Switch ICs Lo-Vltg Single FET Bus Sw
Texas Instruments
1: $0.96
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
26631101RP2
Headers & Wire Housings 11P SINGLE ROW STRAIGHT HE ...
NorComp
1: $1.16
HT-170YG-5304
Standard LEDs - SMD Yellow Green 568nm 18mcd 20mA
Harvatek International
1: $0.19
EE2-3NU
General Purpose Relays DPDT 3V NON-LATCH
NEC
1: $2.67

194054484 105276503