Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

IL-2128-485-110

Manufacturer:

Description: Ethernet Modules Sec iLANw/RS485-DB9 110 POWER SUPPLY
Lifecycle: Obsolete
 
Share |
Manufacturer: Connect One
Product Category: Ethernet Modules
Product: Serial to Ethernets
Data Rate: 1 Mbps
Interface Type: Ethernet, RS-485
Operating Supply Voltage: 6 V to 24 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Power Consumption: 800 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001