Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

II-EVB-363MS-110/220

Manufacturer:

Description: Ethernet Development Tools Nano SocketLAN Evaluation Board
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Connect One
Type: Device Servers
Interface Type: Ethernet, SPI, USB
Operating Supply Voltage: 3.3 V
Dimensions: 38.9 mm x 24.88 mm x 20.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 130 ma
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


182937584