Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
890-II-EVB-363ML-110
Manufacturer Part #:

II-EVB-363ML-110

Manufacturer:

Description: WiFi / 802.11 Development Tools Nano LANReach Evaluation Board
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Connect One
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: iL-SM2144N1-I
Protocol Supported: 802.11 b/g
Frequency: 2.4 GHz
Interface Type: Ethernet, RS-232, SPI, USB
Operating Supply Voltage: 9 V
For Use With: Nano LANReach
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $160.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iL-SM2144N1-I
Ethernet Modules Nano LANReach I-Temp 30pin low-pr ...
Connect One
1: $38.00


101485895 171916397 155917466