Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
890-IIEVB363MDEU220
Manufacturer Part #:

II-EVB-363MD-EU-220

Manufacturer:

Description: Ethernet Development Tools Nano WiReach+LANReac Evaluation Board-EU
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 46, Mouser Enhanced Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Connect One
RoHS: RoHS Compliant Details
Type: Device Servers
Interface Type: Ethernet
Operating Supply Voltage: 3.3 V
Dimensions: 35 mm x 24.88 mm x 17.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 125 mA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $200.00
  5: $195.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-WFUIT-001
Zigbee / 802.15.4 Modules XBee Wi-Fi U.FL RF Conne ...
Digi International
1: $35.00
iW-SM2144SMT-EX
WiFi / 802.11 Modules Nano WiReach SMT External An ...
Connect One
1: $41.10
iW-SM2144N1-EU-0
WiFi / 802.11 Modules Nano WiReach module External ...
Connect One
1: $59.00
MAX5475EKA+T
Digital Potentiometer ICs 32-Tap Nonvolatile Linea ...
Maxim Integrated
1: $1.35
iW-SM2144N2-EU
WiFi / 802.11 Modules Nano Socket WiFi EU w/ onboa ...
Connect One
120: $61.99


182937584