Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

IC101-FM-I-1

Manufacturer:

Description: Sockets & Adapters iConnector Industrial DB-9
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Connect One
Product Category: Sockets & Adapters
Product: Wireless Internet Adapters
Dimensions: 69.19 mm x 42.67 mm x 20.17 mm
Interface Type: RS-232
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 24 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001