|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-MENB1080A2403F01
Manufacturer Part #:

MENB1080A2403F01

Manufacturer:

Description:
Desktop AC Adapters Desktop/C14 Ground 24Vdc, 78W, Level V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Power: 78 W
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 3.25 A
Commercial/Medical: Medical
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Brand: Condor / SL Power
DC Output Cord Length: 1.8 m
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Region: Universal
Series: MENB1080 - Level V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6872340FG DC Power Connectors 201
ImageMfr. Part #DescriptionStock 
48099-4000 PCI Express / PCI Connectors 9,411
CS4207-CNZ Interface - CODECs 480
P0429NL Common Mode Filters / Chokes 275
9DB106BGILF Clock Buffer 114
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 13 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.84
5:
$61.86
10:
$59.84
50:
$54.86
100:
$53.84

To add to a project, please Log In.

000000001