|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-JBL74521225003FJ
Manufacturer Part #:

JBL7452122500003FJ

Manufacturer:

Description:
Battery Chargers Plug 29W 12V 2.5A Replacement for BVM
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Battery Chargers
RoHS: RoHS Compliant Details
Chemistry: Sealed Lead Acid
Output Voltage: 12 V
Output Current: 2.5 A
Termination Style: 2.5 mm Barrel Plug
Brand: Condor / SL Power
Number of Batteries: 1 Battery
Series: JBL745-2
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-6ENF1004V Thick Film Resistors - SMD 106,070
MS3106A10SL-4S Circular MIL Spec Connector 1,552
UTS6JC12E10P Standard Circular Connector 63
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.45
5:
$79.46
10:
$78.00
25:
$74.27
50:
$73.03
100:
$71.77

To add to a project, please Log In.

106889023 188492425 193488912