|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-HAD12-0.4A-G
Manufacturer Part #:

HAD12-0.4-A+G

Manufacturer:

Description:
Linear Power Supplies +12V@0.4A -12V@0.4A
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Linear Power Supplies
RoHS: RoHS Compliant Details
Brand: Condor / SL Power
Product: Linear Supplies
Output Power: 5 W
Input Voltage: 100 VAC/120 VAC/215 VAC/230 VAC/240 VAC
Number of Outputs: 2 Output
Output Voltage-Channel 1: 12 VDC
Output Current-Channel 1: 0.4 A
Output Voltage-Channel 2: - 12 VDC
Output Current-Channel 2: 0.4 A
Mounting Style: Panel
Length: 4.88 in
Width: 4 in
Height: 1.8 in
Open Frame/Enclosed: Open Frame
Commercial/Medical: Commercial
Dimensions: 4.88 in L x 4 in W x 1.8 in H
Load Regulation: Regulated
Series: Commercial Linear
Factory Pack Quantity: 20
Part # Aliases: HAD12-0.4-A+-G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8628ARTZ-REEL7 Precision Amplifiers 13,267
TQ2-12V Low Signal Relays - PCB 7,536
MTA106D Toggle Switches 1,135
3296W-1-203LF Trimmer Resistors - Through Hole 2,270
G6A-274P-ST40-US-DC12 Low Signal Relays - PCB 434
762-18/002 AC Power Entry Modules 13
110-43-316-41-001000 IC & Component Sockets 757
SN74LS241N Buffers & Line Drivers 840
HB12-1.7-A+G Linear Power Supplies 74
Real Time Availability
Stock:
82 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$70.52
5:
$68.10
10:
$66.96
25:
$64.52
50:
$63.58
100:
$61.22

To add to a project, please Log In.

118998950 106889023 188492425