|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
675-GPM40A
Manufacturer Part #:

GPM40A

Manufacturer:

Description:
Switching Power Supplies 40W +5.1V/+12/-12V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Switching Power Supplies
RoHS: No

 RoHS Version Available

Approvals: IEC601-1, UL2601-1
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 40 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 3 Output
Output Voltage-Channel 1: 5.1 VDC
Output Current-Channel 1: 4 A
Commercial/Medical: Medical
Output Voltage-Channel 2: 12 VDC
Output Current-Channel 2: 2 A
Mounting Style: Chassis
Length: 5 in
Width: 3 in
Height: 1.28 in
Brand: Condor / SL Power
Dimensions: 5 in L x 3 in W
Output Current-Channel 3: 0.4 A
Output Voltage-Channel 3: - 12 VDC
Series: GPM
Factory Pack Quantity: 20
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Condor / SL Power

Manufacturer Part #:
Description:
Switching Power Supplies 40W +5.1V/+12/-12V
Lifecycle:
NRND: Not recommended for new designs.

Compare With Current Part

1109738365-9999-4false