|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-GEM750-24G
Manufacturer Part #:

GEM750-24G

Manufacturer:

Description:
Switching Power Supplies 750W 24V 34A ECONOMY/TECH SWITCHR
Lifecycle:
Obsolete
Share |
Manufacturer: SL Power
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Condor / SL Power
Product: Switching Supplies
Output Voltage-Channel 1: 24 VDC
Number of Outputs: 1 Output
Output Power: 749 W
Open Frame/Enclosed: Enclosed
Input Voltage: 90 VAC to 264 VAC
Output Current-Channel 1: 31.2 A
Commercial/Medical: Medical
Mounting Style: Chassis
Series: GEM
Load Regulation: Regulated
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

110973836