|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-CENB1030A1203F01
Manufacturer Part #:

CENB1030A1203F01

Manufacturer:

Description:
Desktop AC Adapters Desktop/C14 Ground 12Vdc, 30W, Level V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Power: 30 W
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 2.5 A
Commercial/Medical: Commercial
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Brand: Condor / SL Power
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Region: Universal
Series: CENB1030 - Level V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6872340FG DC Power Connectors 201
ImageMfr. Part #DescriptionStock 
2N7002L MOSFET 47,836
FT232RL-REEL USB Interface IC 130,850
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,880
PIC24FJ128GA306-I/PT 16-bit Microcontrollers - MCU 4,838
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,359
761K DC Power Connectors 6,965
5-146256-4 Headers & Wire Housings 14,248
MAX13432EESD+ RS-485 Interface IC 8,472
PP3-002A DC Power Connectors 17,416
Real Time Availability
Stock:
315 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 315 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.09
5:
$23.71
10:
$22.93
50:
$21.03
100:
$20.64
500:
$19.35

To add to a project, please Log In.

000000001