Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
675-CENB1010A1203F01
Manufacturer Part #:

CENB1010A1203F01

Manufacturer:

Description: Plug-In AC Adapters 12W 12V @ 1A - C14 Desktop/Enrgy Star V
Silverlight Page 2,249, Mouser Enhanced Catalog
PDF Page 2,249, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 100 VAC to 240 VAC
Number of Outputs: 1
Output Power Rating: 12 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 1 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.80
  10: $13.85
  25: $13.59
  50: $13.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
1725753
Fixed Terminal Blocks 12P 2.54mm 90DEG
Phoenix Contact
1: $7.28
GS25A12-P1J
Plug-In AC Adapters 25W 12V 2.08A
Mean Well
1: $20.74
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Emerson Connectivity Solutions
1: $2.20
B32529C104K189
Film Capacitors 0.1uF 63V 10% Tape & Reel
EPCOS
1: $0.10
H11F3M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.29
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
SMD16
Solder Removal Removal Alloy 16ft
Chip Quik
1: $85.50
17FH114
Multi-Paired Cables BLK 2.5PLG/STRIP
Kobiconn
1: $3.20
T356C475K025AT
Tantalum Capacitors - Solid Leaded 25volt 4.7uF 10 ...
Kemet
1: $1.39
CSW2425
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $39.98
TLRG4420CU
Standard LEDs - Through Hole Green Tinted Diff 1.6 ...
Vishay Semiconductors
1: $0.19
30-9242
Ethernet & Telecom Connectors SHIELDED IN-LINE CPL
AIM-Cambridge / Emerson Connectivity Solutions
1: $9.45
MMK5182K50J01L16.5TA18
Film Capacitors 50volts 1800pF 10% LS 5mm
Kemet
1: $0.39
TC1044SCPA
Charge Pumps High Voltage
Microchip Technology
1: $1.02
103-0013-EVX
Toggle Switches Toggle DPDT
Mountain Switch
1: $4.79
CENB1010A2403F01
Plug-In AC Adapters 12W 24V @ .50A - C14 Desktop/E ...
Condor / SL Power
1: $15.80

132091954 159214324 173070591 152516225