Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
750-GBU25005-G
Manufacturer Part #:

GBU25005-G

Manufacturer:

Description: Bridge Rectifiers GBU GPP 25A 50V Rect. Bridge Diode
Silverlight Page 553, Mouser Enhanced Catalog
PDF Page 553, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Peak Reverse Voltage: 50 V
Maximum RMS Reverse Voltage: 30 V
Forward Continuous Current: 10 A
Max Surge Current: 220 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: GBU
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
177 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.70
  10: $1.37
  100: $1.10
  500: $0.962
  1,000: $0.797
  2,500: $0.731
  5,000: $0.715
  10,000: $0.682
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.36
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
66566-4
Pin & Socket Connectors CONTACT PIN GOLD
TE Connectivity / AMP
1: $0.56
66565-4
Standard Circular Contacts CONTACT SOCKET GOLD
TE Connectivity / AMP
1: $0.49
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.02
161-4216
RCA Phono Connectors PHONO R/A PCB BLK
Kobiconn
1: $0.85
08-50-0105
Headers & Wire Housings 18-24 AWG REEL Reel of 700 ...
Molex
1: $0.10
2N5415
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
R82DC3470DQ60K
Film Capacitors 63volts 0.47uF 10%
Kemet
1: $0.39
2N5060
SCRs 0.8A 30V
Central Semiconductor
1: $0.56
266L48
Power Transformers 96VA 48V / 24V 6" Leads
Hammond Manufacturing
1: $63.69
154-UL6663
Modular Connectors / Ethernet Connectors JACK PCB ...
Kobiconn
1: $5.24
HC-14099
Enclosures, Boxes, & Cases 8 x 17 x 3.5 With Handl ...
Bud Industries
1: $81.00
BK/ATC-10
Fuses 10A 32Vdc 1kA IR Red
Cooper Bussmann
1: $0.90
19705-4301
Terminals QUICK DISC TAB PCB
Molex
1: $0.12
BK/ATM-20
Fuses 20A 32Vdc 1kA IR Yellow
Cooper Bussmann
1: $1.06
021502.5MXP
Fuses 250V 2.5A Slo-Blo
Littelfuse
1: $1.39
BK/ATM-15
Fuses 15A 32Vdc 1kA IR Blue
Cooper Bussmann
1: $1.06

000000001