Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
750-GBPC5010W-G
Manufacturer Part #:

GBPC5010W-G

Manufacturer:

Description: Bridge Rectifiers GBPCW GPP 50A 1000V Rect. Bridge Diode
Silverlight Page 553, Mouser Enhanced Catalog
PDF Page 553, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Peak Reverse Voltage: 1000 V
Maximum RMS Reverse Voltage: 700 V
Forward Continuous Current: 50 A
Max Surge Current: 450 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: GBPC-W
Packaging: Tray
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.50
  10: $2.81
  100: $2.56
  250: $2.31
  500: $2.08
  1,000: $1.75
  2,000: $1.66
  5,000: $1.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGH75T65UPD
IGBT Transistors 650V 150A 187W
Fairchild Semiconductor
1: $6.60
FGH30S130P
IGBT Transistors 1300V 30A FS SA Trench IGBT
Fairchild Semiconductor
1: $4.40
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
OPA2604AU
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $5.17
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
R-745.0P
DC/DC Converters DC/DC REG 12-28Vin 7-11Vout
RECOM Power
1: $30.94
171-3301-EX
Phone Connectors PHONE 3.5mm STEREO
Kobiconn
1: $2.87
PV37X103C01B00
Trimmer Resistors - Through Hole 10Kohms Sealed 6m ...
Murata Electronics
1: $2.36
280-CR10-25K-RC
Wirewound Resistors - Through Hole 25Kohms 5% Tol
Xicon
1: $0.60
WSL59313L000FEB
Current Sense Resistors - SMD 5watts .003ohms 1%
Vishay/Dale
1: $3.27
KUHP-11DT1-12
General Purpose Relays DPDT FLNG MNT 12VDC
TE Connectivity / P&B
1: $18.19
172-2036
Multi-Paired Cables 3.5 ST PL R/A-S/T 3'
Kobiconn
1: $3.73
72309-8044BLF
USB Connectors USB RCPT TYPE A WHITE HSG
FCI
1: $1.26
GBPC3510-G
Bridge Rectifiers GBPC GPP 35A 1000V Rect. Bridge ...
Comchip Technology
1: $2.54
VPP24-830
Power Transformers 20VA 24VCT at 0.83A 12V at 1.66 ...
Triad Magnetics
1: $14.11
CT1020
Circuit Breaker Accessories CIRCUIT BREAKER BOOT F ...
APM HEXSEAL
1: $16.12

000000001