|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Zener Diodes SMD Zener Diode 100mW 5.6V
Mouser Online Catalog Page 2,414, Mouser Online Catalog
PDF Page 2,414, PDF Catalog Page
CZRZ5V6B-HF Datasheet CZRZ5V6B-HF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Vz - Zener Voltage: 5.92 V
Pd - Power Dissipation: 100 mW
Maximum Operating Temperature: + 125 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: 0201
Packaging: Reel
Brand: Comchip Technology
Ir - Reverse Current: 1 uA
Minimum Operating Temperature: - 55 C
Series: CZRZ5V6B
Factory Pack Quantity: 10000
VendorNumber: 5996
Vf - Forward Voltage: 0.9 V at 10 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,159
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,185,798
534B1502JC Precision Potentiometers 380
ZX62R-B-5P USB Connectors 10,567
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 653,512
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 466,263
STM32F415RGT6 ARM Microcontrollers - MCU 776
MCP1640BT-I/CHY Voltage Regulators - Switching Regulators 4,500
GRM033R61C473KE84D Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,947
Real Time Availability
4,930 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180490379 147914401 197847692