Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
750-CZRUR52C4V7
Manufacturer Part #:

CZRUR52C4V7

Manufacturer:

Description: Zener Diodes 150mW 4.7V Zener
Silverlight Page 2,406, Mouser Enhanced Catalog
PDF Page 2,406, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 4.7 V
Voltage Tolerance: 5 %
Zener Current: 5 mA
Power Dissipation: 150 mW
Maximum Reverse Leakage Current: 5 uA
Maximum Zener Impedance: 78 Ohms
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: 0603
Packaging: Reel
Configuration: Single
Forward Voltage Drop: 0.9 V at 10 mA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.266
  100: $0.114
  1,000: $0.087
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.066
  24,000: $0.055
  48,000: $0.049

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.35
INA132UA
Differential Amplifiers Low Pwr Single-Supply
Texas Instruments
1: $3.15
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
LG L29K-F2J1-24-Z
Standard LEDs - SMD Green, 570nm 10mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
DF20F-10DP-1V(56)
Headers & Wire Housings 10P DR SMT PIN HDR WITHOUT ...
Hirose Connector
1: $1.46
SMAJ36A
TVS Diodes - Transient Voltage Suppressors 36Vr 40 ...
Littelfuse
1: $0.43
IRLML0030TRPBF
MOSFET MOSFT 30V 5.2A 28mOhm 3.6nC Qg
International Rectifier
1: $0.56
UUX1H101MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 100 ...
Nichicon
1: $0.37
BC847,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
ERA-3YEB103V
Metal Film Resistors - SMD 10K OHM .1% 25PPM
Panasonic Electronic Components
1: $0.83
CD0603-S0180
Diodes - General Purpose, Power, Switching IO=100m ...
Bourns
1: $0.10
NCP21XV103J03RA
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.44
C0603C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.10
CZRUR52C3V6
Zener Diodes 150mW 3.6V Zener
Comchip Technology
1: $0.47
CZRUR52C3V9
Zener Diodes 150mW 3.9V Zener
Comchip Technology
1: $0.47
CDBA340-G
Schottky Diodes & Rectifiers Schottky Barr Rectfr ...
Comchip Technology
1: $0.58
ATTINY25-20SH
8-bit Microcontrollers - MCU 2KB FLASH 128B EE 128 ...
Atmel
1: $0.95
CZRUR52C5V1
Zener Diodes 150mW 5.1V Zener
Comchip Technology
1: $0.47
CDRH127NP-330MC
Fixed Inductors 33uH 3A
Sumida
1: $3.05

156204847