Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
750-CZRFR52C5V6
Manufacturer Part #:

CZRFR52C5V6

Manufacturer:

Description: Zener Diodes 200mW 5.6V Zener
Silverlight Page 2,406, Mouser Enhanced Catalog
PDF Page 2,406, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 5.6 V
Voltage Tolerance: 5 %
Zener Current: 5 mA
Power Dissipation: 200 mW
Maximum Reverse Leakage Current: 0.1 uA
Maximum Zener Impedance: 40 Ohms
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: 1005
Packaging: Reel
Configuration: Single
Forward Voltage Drop: 0.9 V at 10 mA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,594 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.37
  100: $0.27
  250: $0.22
  500: $0.20
  1,000: $0.16
  2,000: $0.074
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.074
  5,000: $0.067
  10,000: $0.059

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED824V
Thin Film Resistors - SMD 0805 820Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
C2012X5R1E156M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.44
ERA-3AED222V
Thin Film Resistors - SMD 0603 2200ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED474V
Thin Film Resistors - SMD 0805 470Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
PCF8574APWR
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments
1: $1.50
PCF8574ADWR
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments
1: $1.50
HV731JTTD104J
Thick Film Resistors - SMD 100K OHM 5% 350V
KOA Speer
1: $0.33
CZRFR52C10
Zener Diodes 200mW 10V Zener
Comchip Technology
1: $0.49
RK73B1JTTD155J
Thick Film Resistors - SMD 1/10watt 1.5Mohms 5%
KOA Speer
1: $0.10
RK73B1JTTDD305J
Thick Film Resistors - SMD 1/10W 3M OHM 5%
KOA Speer
1: $0.03
RLB0914-471KL
Fixed Inductors 470uH 10% .5A
Bourns
1: $0.40

156204847