|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
750-CZRFR52C15
Manufacturer Part #:

CZRFR52C15

Manufacturer:

Description:
Zener Diodes 200mW 15V Zener
Mouser Online Catalog Page 644, Mouser Online Catalog
PDF Page 644, PDF Catalog Page
CZRFR52C15 Datasheet CZRFR52C15 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: Comchip Technology
Vz - Zener Voltage: 15 V
Mounting Style: SMD/SMT
Package / Case: 1005
Pd - Power Dissipation: 200 mW
Voltage Tolerance: 5 %
Zener Current: 5 mA
Zz - Zener Impedance: 30 Ohms
Maximum Operating Temperature: + 125 C
Configuration: Single
Packaging: Reel
Series: CZRFR52C15
Height: 0.9 mm
Ir - Reverse Current: 100 nA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 4000
Vf - Forward Voltage: 0.9 V at 10 mA
Width: 1.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRF2512-FX-R007ELF Current Sense Resistors - SMD 3,715
C0805V332KCRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 830
3625/16-30M Flat Cables 12
VLC5045T-220M Fixed Inductors 10,588
Real Time Availability
Stock:
3,025 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.267
100:
$0.114
$0.088
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.067
$0.055
$0.049
$0.047
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156204847 197847692 147914401