|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
750-CZRER52C2V2
Manufacturer Part #:

CZRER52C2V2

Manufacturer:

Description:
Zener Diodes 150mW 2.2V Zener
Mouser Online Catalog Page 644, Mouser Online Catalog
PDF Page 644, PDF Catalog Page
CZRER52C2V2 Datasheet CZRER52C2V2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Zener Diodes
Brand: Comchip Technology
Vz - Zener Voltage: 2.2 V
Mounting Style: SMD/SMT
Package / Case: 0503
Pd - Power Dissipation: 150 mW
Voltage Tolerance: 5 %
Zener Current: 5 mA
Zz - Zener Impedance: 100 Ohms
Maximum Operating Temperature: + 125 C
Configuration: Single
Packaging: Reel
Series: CZRER52C2V2
Height: 0.75 mm
Ir - Reverse Current: 100 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 4000
Vf - Forward Voltage: 0.9 V at 10 mA
Width: 0.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EZJ-S2YD472 Varistors 33,178
TPS73701DRBR LDO Voltage Regulators 11,946
EEE-FP1V221AP Aluminum Electrolytic Capacitors - SMD 13,270
RB050L-40TE25 Schottky Diodes & Rectifiers 12,210
22-27-2021 Headers & Wire Housings 40,582
2920L100PR Resettable Fuses - PPTC 4,819
DFLT15A-7 TVS Diodes - Transient Voltage Suppressors 4,787
S1AB-13-F Rectifiers 14,908
FZT753TA Bipolar Transistors - BJT 3,408
ERJ-3EKF10R0V Thick Film Resistors - SMD 389,569
Real Time Availability
Stock:
5,680 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.312
100:
$0.147
$0.113
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.094
$0.079
$0.071
$0.067
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156204847 147914401 197847692