|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
750-CZRER52C18
Manufacturer Part #:

CZRER52C18

Manufacturer:

Description:
Zener Diodes 150mW 18V Zener
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: Comchip Technology
Vz - Zener Voltage: 18 V
Mounting Style: SMD/SMT
Package / Case: 0503
Pd - Power Dissipation: 150 mW
Voltage Tolerance: 5 %
Zener Current: 5 mA
Zz - Zener Impedance: 50 Ohms
Maximum Operating Temperature: + 125 C
Configuration: Single
Packaging: Reel
Series: CZRER52C18
Height: 0.75 mm
Ir - Reverse Current: 100 nA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 4000
Vf - Forward Voltage: 0.9 V at 10 mA
Width: 0.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H1ETTP1004F Thick Film Resistors - SMD 430,216
RK73H1ETTP1R00F Thick Film Resistors - SMD 165,311
RK73H1ETTP2373F Thick Film Resistors - SMD 77,847
RK73H1ETTP4993F Thick Film Resistors - SMD 152,458
RK73H1JTTD1R00F Thick Film Resistors - SMD 101,332
CZRER52C15 Zener Diodes 3,815
RK73H1ETTP1103F Thick Film Resistors - SMD 33,627
RK73H1ETTP2433F Thick Film Resistors - SMD 28,788
RK73H1ETTP3013F Thick Film Resistors - SMD 25,170
RK73H1ETTP3162F Thick Film Resistors - SMD 35,381
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.08
$0.068
$0.061
$0.057

To add to a project, please Log In.

156204847 147914401