Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
750-CZRER52C10
Manufacturer Part #:

CZRER52C10

Manufacturer:

Description: Zener Diodes 150mW 10V Zener
Silverlight Page 554, Mouser Enhanced Catalog
PDF Page 554, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 10 V
Voltage Tolerance: 5 %
Zener Current: 5 mA
Power Dissipation: 150 mW
Maximum Reverse Leakage Current: 0.1 uA
Maximum Zener Impedance: 15 Ohms
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: 0503
Packaging: Reel
Configuration: Single
Forward Voltage Drop: 0.9 V at 10 mA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,607 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.32
  100: $0.21
  250: $0.16
  500: $0.14
  1,000: $0.11
  2,000: $0.072
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.072
  5,000: $0.061
  10,000: $0.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.14
FMMT591TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.33
MMSZ5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.22
LLS2G221MELB
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $4.46
BZT52C2V4-V-GS18
Zener Diodes 2.4 Volt 0.41W 5%
Vishay Semiconductors
1: $0.10
BZX84C15
Zener Diodes 15V 0.35W Zener
Fairchild Semiconductor
1: $0.19
1N6276ARL4G
TVS Diodes - Transient Voltage Suppressors 16V 150 ...
ON Semiconductor
1: $0.62
MC1458DT
Operational Amplifiers - Op Amps Dual Hi-Performan ...
STMicroelectronics
1: $0.45
BZT52C3V9-V-GS08
Zener Diodes 3.9 Volt 0.41W 5%
Vishay Semiconductors
1: $0.10
EEU-FR1H561B
Aluminum Electrolytic Capacitors - Leaded 50VDC 56 ...
Panasonic Electronic Components
1: $0.81
942C20S1K-F
Film Capacitors 0.01uF 2000Vdc
Cornell Dubilier
1: $2.02
CZRUR52C12
Zener Diodes 150mW 12V Zener
Comchip Technology
1: $0.49
SSA-LXH1225SRD
LED Bars and Arrays 12 Seg Rect LED Red 660nm 10mc ...
Lumex
1: $6.63
EKMG6R3ELL471MF11D
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
United Chemi-Con
1: $0.17
PTA7
Soldering Irons Weller Scrwdrvr Tip For TC201 .062 ...
Weller
1: $3.70
82PR2KLF
Trimmer Resistors - Through Hole 6.35MM 1/4" SINGL ...
BI Technologies
1: $2.24
ERJ-3GEYJ301V
Thick Film Resistors - SMD 0603 300ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CDSQR400B
Diodes - General Purpose, Power, Switching DFN 100 ...
Comchip Technology
1: $0.51
P6SMBJ440A
TVS Diodes - Transient Voltage Suppressors 376Vso ...
Littelfuse
1: $0.57
RB751V40T1G
Schottky Diodes & Rectifiers 40V 200mW Single
ON Semiconductor
1: $0.31

156204847