|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
750-CPDVR083V3U
Manufacturer Part #:

CPDVR083V3U

Manufacturer:

Description:
TVS Diode Arrays DIODE ARRAY ESD 4CH 3.3V Uni-dir
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 2.8 V
Clamping Voltage: 8 V
Peak Surge Current: 5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CPDVR083V3U
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-383-F
Brand: Comchip Technology
Cd - Diode Capacitance: 14 pF
Height: 0.74 mm
Packaging: Reel
Pd - Power Dissipation: 40 W
Factory Pack Quantity: 3000
Type: SMD ESD Protection Diode
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.372
$0.358
$0.347

To add to a project, please Log In.

113941832 155743582 156058099 147914401 154619418