|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
750-CPDQR5V0H-HF
Manufacturer Part #:

CPDQR5V0H-HF

Manufacturer:

Description:
ESD Suppressors ESD DIODE BI-DIRECT 5V IPP=7A
Mouser Online Catalog Page 2,414, Mouser Online Catalog
PDF Page 2,414, PDF Catalog Page
CPDQR5V0H-HF Datasheet CPDQR5V0H-HF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 30 kV
Vesd - Voltage ESD Air Gap: 30 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 20 V
Cd - Diode Capacitance: 20 pF
Termination Style: SMD/SMT
Package / Case: SOD-923F
Pd - Power Dissipation: 140 W
Brand: Comchip Technology
Ipp - Peak Pulse Current: 7 A
Maximum Operating Temperature: + 125 C
Packaging: Reel
Series: CPDQR5V0
Factory Pack Quantity: 5000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,921
0914-0-15-20-77-14-11-0 Contact Probes 15,434
FA-128 32.0000MF20X-K3 Crystals 29,414
2450BM15A0002E Signal Conditioning 53,678
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,153
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,235
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 720,125
C0402C102J3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,647
GRM1555C1H120JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,444
GRM1555C1H130JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,188
Real Time Availability
Stock:
913 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.263
100:
$0.113
$0.087
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.066
$0.058
$0.055
$0.049
$0.047
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131337594 118197562 104438087 161292669 107423608 143830835 159027753 165440011 175451368 177044800 119071417 153257584 156058099 175828793 182343464 106110656 120070634 125444392 131121624 176911793