|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
750-CPDH3-5V0U
Manufacturer Part #:

CPDH3-5V0U

Manufacturer:

Description:
ESD Suppressors 2CH 5V ESD Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Comchip Technology
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Unidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6.1 V
Clamping Voltage: 10 V
Cd - Diode Capacitance: 60 pF
Termination Style: SMD/SMT
Package / Case: SOT-523
Pd - Power Dissipation: 80 W
Ipp - Peak Pulse Current: 8 A
Maximum Operating Temperature: + 125 C
Packaging: Reel
Series: CPDH3-5V0U
Factory Pack Quantity: 3000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.159
$0.149
$0.141
$0.138

To add to a project, please Log In.

118197562 161292669 156058099