|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
750-CPDERT5V0
Manufacturer Part #:

CPDERT5V0

Manufacturer:

Description:
ESD Suppressors 1CH Bidirectionl ESD 5V LOW PROFILE DFN
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Comchip Technology
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 16 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 5.1 V
Clamping Voltage: 15 V
Cd - Diode Capacitance: 15 pF
Termination Style: SMD/SMT
Package / Case: SOD-723F
Pd - Power Dissipation: 75 W
Ipp - Peak Pulse Current: 5 A
Maximum Operating Temperature: + 125 C
Packaging: Reel
Series: CPDERT5V0
Factory Pack Quantity: 4000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

118197562