|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
750-CDBER43
Manufacturer Part #:

CDBER43

Manufacturer:

Description:
Schottky Diodes & Rectifiers DFN 200mA 30V Sm. Sgnl. Schottky
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Comchip Technology
Mounting Style: SMD/SMT
Package / Case: 0503
If - Forward Current: 0.5 A
Vrrm - Repetitive Reverse Voltage: 30 V
Vf - Forward Voltage: 1 V
Ifsm - Forward Surge Current: 4 A
Technology: Si
Ir - Reverse Current: 0.5 uA
Packaging: Reel
Series: CDBER43
Pd - Power Dissipation: 150 mW
Product: Schottky Diodes
Factory Pack Quantity: 4000
trr - Reverse Recovery time: 5 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.08
$0.068
$0.061
$0.057

To add to a project, please Log In.

147914401