Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
750-CDBER40
Manufacturer Part #:

CDBER40

Manufacturer:

Description: Schottky Diodes & Rectifiers DFN 200mA 40V Sm. Sgnl. Schottky
Silverlight Page 554, Mouser Enhanced Catalog
PDF Page 554, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 40 V
Forward Continuous Current: 200 mA
Max Surge Current: 600 mA
Recovery Time: 5 ns
Forward Voltage Drop: 0.38 V
Maximum Reverse Leakage Current: 0.2 uA
Maximum Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: 0503
Packaging: Reel
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,924 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.32
  100: $0.21
  250: $0.16
  500: $0.14
  1,000: $0.11
  2,000: $0.072
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.072
  5,000: $0.061
  10,000: $0.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKHMQLE010
Tactile Switches 6.2x6.5x3.1mm 160gf Green stem co ...
ALPS
1: $0.24
TNPW08051M00BEEA
Thin Film Resistors - SMD 1Mohms .1% 25ppm
Vishay
1: $0.74
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
CMOD6001
Diodes - General Purpose, Power, Switching Low Lea ...
Central Semiconductor
1: $0.38
MMBT6428
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.11
BC848BMTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.06
NSS20200LT1G
Transistors Bipolar - BJT 20V PNP LOW VCE(SAT) XTR
ON Semiconductor
1: $0.40
MMBT5401
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.11
PIC16F785-I/SS
8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O
Microchip Technology
1: $1.93
CRCW0603100RFKEA
Thick Film Resistors - SMD 1/10watt 100ohms 1%
Vishay/Dale
1: $0.22
CD0603-B00340
Schottky Diodes & Rectifiers IO=30mA VR=40V SMALL ...
Bourns
1: $0.12
MMSZ4682-V-GS08
Zener Diodes 2.7 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
PIC16LF1825-I/SL
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.59

000000001