|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-XV3560-2R7407-R
Manufacturer Part #:

XV3560-2R7407-R

Manufacturer:

Description:
Supercapacitors 400F 2.7V
Mouser Online Catalog Page 2,467, Mouser Online Catalog
PDF Page 2,467, PDF Catalog Page
XV3560-2R7407-R Datasheet XV3560-2R7407-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Snap In
Capacitance: 400 Farad
Voltage Rating: 2.7 V
Tolerance: - 5 %, + 10 %
ESR: 3.2 mOhms
Operating Temperature Range: - 40 C to + 65 C
Length: 63 mm
Height: 6 mm
Diameter: 35 mm
Series: XV
Packaging: Bulk
Brand: Bussmann / Eaton
Product: Supercapacitors
Factory Pack Quantity: 20
Voltage Rating DC: 2.7 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
MSP-EXP430FR4133 Development Boards & Kits - MSP430 304
B58031I5105M2 Specialty Ceramic Capacitors 800
PCF85263AT/AJ Real Time Clock 2,060
LMZ21701EVM Power Management IC Development Tools 20
KDZTR2.7B Zener Diodes 5,021
FT232RL-REEL USB Interface IC 130,727
FT232BL-REEL USB Interface IC 22,400
CRCW06031K00FKEA Thick Film Resistors - SMD 664,715
LMP2231BMF/NOPB Precision Amplifiers 1,509
Real Time Availability
Stock:
838 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.00
10:
$11.40
50:
$9.60
100:
$9.00
500:
$7.98
$7.50

To add to a project, please Log In.

104429665 190963940 161858062 117543264 129527177 103714989 106889023 185072833 1884924255-0113-15false