|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-XV3550-2R7307-R
Manufacturer Part #:

XV3550-2R7307-R

Manufacturer:

Description:
Supercapacitors 300F 2.7V
Mouser Online Catalog Page 2,467, Mouser Online Catalog
PDF Page 2,467, PDF Catalog Page
XV3550-2R7307-R Datasheet XV3550-2R7307-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Snap In
Capacitance: 300 Farad
Voltage Rating: 2.7 V
Tolerance: - 5 %, + 10 %
ESR: 6 Ohms
Operating Temperature Range: - 40 C to + 65 C
Length: 53 mm
Height: 6 mm
Diameter: 35 mm
Series: XV
Packaging: Bulk
Brand: PowerStor / Eaton
Product: Supercapacitors
Factory Pack Quantity: 20
Voltage Rating DC: 2.7 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS2512-FW-1R00ELF Thick Film Resistors - SMD 8,043
74LVC1G14GW,125 Inverters 51,913
MJD45H11T4G Bipolar Transistors - BJT 3,564
AP1695MTR-G1 LED Lighting Drivers 3,868
UCC28910DR Switching Controllers 2,166
UCC28710DR AC/DC Converters 4,937
ATTINY44A-PU 8-bit Microcontrollers - MCU 807
TL431ACDBVR Voltage References 12,459
TL431BQLPR Voltage References 10,494
Real Time Availability
Stock:
107 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.78
10:
$11.66
25:
$11.13
50:
$10.07
100:
$8.48
250:
$7.95
500:
$7.16
$6.89

To add to a project, please Log In.

190963940 104429665 129527177 117543264 161858062 103714989 106889023 185072833 1884924255-0113-15false