|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-XB3560-2R5407-R
Manufacturer Part #:

XB3560-2R5407-R

Manufacturer:

Description:
Supercapacitors 400F 2.5V
Mouser Online Catalog Page 2,467, Mouser Online Catalog
PDF Page 2,467, PDF Catalog Page
XB3560-2R5407-R Datasheet XB3560-2R5407-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Snap In
Capacitance: 400 Farad
Voltage Rating: 2.5 V
Tolerance: 10 %
ESR: 4.5 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 63 mm
Height: 6 mm
Diameter: 35 mm
Series: XB
Packaging: Bulk
Brand: PowerStor / Eaton
Product: Supercapacitors
Factory Pack Quantity: 20
Voltage Rating DC: 2.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,542
2831E Digital Multimeters 17
HDC1000EVM Temperature Sensor Development Tools 42
SENSORSTARTERKIT Optical Sensor Development Tools 42
KR-5R5C474-R Supercapacitors / Ultracapacitors 1,246
P2110B Energy Harvesting Modules 193
460-004P Test Probes 48
1247 Acceleration Sensor Development Tools 140
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.25
10:
$13.75
25:
$13.13
50:
$11.88
100:
$10.00
250:
$9.38
500:
$8.44
$8.13

To add to a project, please Log In.

190963940 104429665 129527177 103714989 106889023 161858062 185072833 117543264 188492425