|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-XB3550-2R5307-R
Manufacturer Part #:

XB3550-2R5307-R

Manufacturer:

Description:
Supercapacitors 300F 2.5V
Mouser Online Catalog Page 2,467, Mouser Online Catalog
PDF Page 2,467, PDF Catalog Page
XB3550-2R5307-R Datasheet XB3550-2R5307-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Snap In
Capacitance: 300 Farad
Voltage Rating: 2.5 V
Tolerance: 10 %
ESR: 7 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 53 mm
Height: 6 mm
Diameter: 35 mm
Series: XB
Packaging: Bulk
Brand: PowerStor / Eaton
Product: Supercapacitors
Factory Pack Quantity: 20
Voltage Rating DC: 2.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,542
XB3560-2R5407-R Supercapacitors / Ultracapacitors 15
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.00
10:
$10.45
50:
$8.80
100:
$8.25
500:
$7.32
$6.88

To add to a project, please Log In.

190963940 104429665 129527177 106889023 185072833 161858062