Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-VPH1-0190-R
Manufacturer Part #:

VPH1-0190-R

Manufacturer:

Description:
Fixed Inductors 27.4uH 0.29A 0.344ohms
Mouser Online Catalog Page 1,319, Mouser Online Catalog
PDF Page 1,319, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Product: Inductors
Inductance: 27.4 uH
Tolerance: 20 %
Maximum DC Current: 290 mA
Maximum DC Resistance: 344 mOhms
Operating Temperature Range: - 40 C to + 85 C
Shielding: Unshielded
Termination Style: SMD/SMT
Case Length: 12.9 mm
Case Width: 9.2 mm
Case Height: 6.2 mm
Core Material: Ferrite
Packaging: Reel
Series: VPH1
Factory Pack Quantity: 600
Type: Inductors and Transformers
Unit Weight: 0.096000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
440 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.95
  10: $5.36
  50: $4.87
  100: $4.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $3.31
  1,200: $3.09
  2,400: $2.99
  4,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062