|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-MPI2520R1-4R7-R
Manufacturer Part #:

MPI2520R1-4R7-R

Manufacturer:

Description:
Fixed Inductors 4.7uH 1.9A 2 PAD MPI2520 Series
Mouser Online Catalog Page 1,265, Mouser Online Catalog
PDF Page 1,265, PDF Catalog Page
MPI2520R1-4R7-R Datasheet MPI2520R1-4R7-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 1.6 A
Maximum DC Resistance: 180 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Length: 2.7 mm
Width: 2.2 mm
Height: 1 mm
Series: MPI2520
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 3,510
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 230,615
NCP18XH103F03RB NTC Thermistors 33,951
10118192-0001LF USB Connectors 22,002
OVSRRGBCC3TM Standard LEDs - SMD 16,447
WESD51 Soldering Irons 44
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,888
MPI4040R2-3R3-R Fixed Inductors 6,352
Real Time Availability
Stock:
8,831 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
50:
$0.273
100:
$0.254
500:
$0.223
750:
$0.18
$0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.121
$0.117
$0.104
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112556149 114556674 161858062 157506949 129527177 157010293