Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-MPI2520R1-3R3-R
Manufacturer Part #:

MPI2520R1-3R3-R

Manufacturer:

Description: Fixed Inductors 3.3uH 2.4A 2 PAD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,316, Mouser Online Catalog
PDF Page 1,316, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 1.8 A
Maximum DC Resistance: 126 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Case Length: 2.7 mm
Case Width: 2.2 mm
Case Height: 1 mm
Packaging: Reel
Product: High Current Inductors
Series: MPI2520
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,757 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  50: $0.96
  100: $0.876
  500: $0.792
  750: $0.732
  1,500: $0.672
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.612
  9,000: $0.564
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MPI2520R1-4R7-R
Fixed Inductors 4.7uH 1.9A 2 PAD
Coiltronics / Eaton
1: $1.22
MPI2520R1-100-R
Fixed Inductors 10.0uH 1.2A 2 PAD
Coiltronics / Eaton
1: $1.22
BMX055
IMUs - Inertial Measurement Units Absolute Orienta ...
Bosch Sensortec
1: $5.78
C1005X5R0J106M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.61
ESD5V3L1B02LRHE6327XTSA1
TVS Diodes - Transient Voltage Suppressors TVS DIO ...
Infineon Technologies
1: $0.48
MPI4040R2-3R3-R
Fixed Inductors 3.3uH 1.25A 2 PAD
Coiltronics / Eaton
1: $1.23
LM3410XSD/NOPB
LED Lighting Drivers 525kHz/1.6MHz LED Dvr Crnt Bo ...
Texas Instruments
1: $2.87
TCA9517DGKR
Interface - Signal Buffers, Repeaters Level-Transl ...
Texas Instruments
1: $1.80
TXB0106IPWRQ1
Translation - Voltage Levels AC 6B Bidirectional
Texas Instruments
1: $2.15
C1608X5R1H105K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
TDK
1: $0.18
BLM18KG601SN1D
EMI Filter Beads, Chips & Arrays 0603 600ohms 1.3A
Murata Electronics
1: $0.11
54104-4033
FFC & FPC Connectors 0.5 FPC ZIF 40Ckt Sn-Ag-Bi
Molex
1: $2.96
48307-7022
HDMI, Displayport & DVI Connectors VERTICAL HDMI R ...
Molex
1: $2.99
HSMF-C166
Standard LEDs - SMD Grn/Yel Bi-Color
Avago Technologies
1: $0.39
HSMF-C165
Standard LEDs - SMD Grn/Red Bi-Color
Avago Technologies
1: $0.39
PIC24EP32GP202-I/MM
16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MH ...
Microchip Technology
1: $3.22
MCP6V02-E/MD
Operational Amplifiers - Op Amps Dual Auto-Zero Op ...
Microchip Technology
1: $2.82
744231091
Common Mode Filters / Chokes WE-CNSW LnFltr0805 90 ...
Wurth Electronics
1: $1.20
SD0805S020S1R0
Schottky Diodes & Rectifiers 20volts 1A SIZE 0805
AVX
1: $0.10
PRTR5V0U2K,132
ESD Suppressors PROTECTION DIODE 31BCDBZR/SOT
NXP Semiconductors
1: $0.54

129527177 157010293 112556149 161858062