|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-MPI2520R1-2R2-R
Manufacturer Part #:

MPI2520R1-2R2-R

Manufacturer:

Description:
Fixed Inductors 2.2uH 2.7A 2 PAD MPI2520 Series
Lifecycle: New Product: New from this manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 1,265, Mouser Online Catalog
PDF Page 1,265, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 2.3 A
Maximum DC Resistance: 90 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Case Length: 2.7 mm
Case Width: 2.2 mm
Case Height: 1 mm
Packaging: Reel
Product: Power Inductors
Series: MPI2520
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 138,094
CDSOT23-SM712 TVS Diode Arrays 29,289
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 393,222
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,639
SKY13373-460LF RF Switch ICs 40,234
78171-0003 Headers & Wire Housings 44,075
C1005X5R1A475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,192
ERJ-1GE0R00C Thick Film Resistors - SMD 476,501
MPI2520R1-3R3-R Fixed Inductors 1,487
ERJ-1GEF1003C Thick Film Resistors - SMD 164,360
Real Time Availability
Stock:
7,691 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  50: $0.96
  100: $0.876
  500: $0.792
  750: $0.732
  1,500: $0.672
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.612
  9,000: $0.564
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157506949 161858062 129527177 157010293 112556149 114556674 158907740