|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-MPI2520R1-1R5-R
Manufacturer Part #:

MPI2520R1-1R5-R

Manufacturer:

Description:
Fixed Inductors 1.5uH 3.4A 2 PAD MPI2520 Series
Mouser Online Catalog Page 1,265, Mouser Online Catalog
PDF Page 1,265, PDF Catalog Page
MPI2520R1-1R5-R Datasheet MPI2520R1-1R5-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Current: 2.9 A
Maximum DC Resistance: 66 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Length: 2.7 mm
Width: 2.2 mm
Height: 1 mm
Series: MPI2520
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT-HLD-001 Coin Cell Battery Holders 39,578
FK20X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 5,802
KMR221G LFS Tactile Switches 23,751
43860-0001 Modular Connectors / Ethernet Connectors 11,853
LAN9730I-ABZJ Ethernet ICs 639
1890963 Fixed Terminal Blocks 1,498
TMOV14RP420E Varistors 1,493
TPS2051CDBVR Power Switch ICs - Power Distribution 2,676
20021121-00014T4LF Headers & Wire Housings 1,515
DLW21SN121SQ2L Common Mode Filters / Chokes 2,121
Real Time Availability
Stock:
3,945 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
50:
$0.273
100:
$0.254
500:
$0.223
750:
$0.18
$0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.133
$0.125
$0.123
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 157010293 161858062 112556149 114556674 157506949