|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-MPI2520R1-1R0-R
Manufacturer Part #:

MPI2520R1-1R0-R

Manufacturer:

Description:
Fixed Inductors 1uH 4A 2 PAD MPI2520 Series
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,265, Mouser Online Catalog
PDF Page 1,265, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 3.7 A
Maximum DC Resistance: 42 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Case Length: 2.7 mm
Case Width: 2.2 mm
Case Height: 1 mm
Packaging: Reel
Product: Power Inductors
Series: MPI2520
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 161,938
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 235,525
FPF2700MPX Power Switch ICs - Power Distribution 17,744
AFBR-709SMZ Fiber Optic Transmitters, Receivers, Transceivers 271
LXDC55KAAA-205 Non-Isolated DC/DC Converters 5,442
LXDC2HL18A-052 Non-Isolated DC/DC Converters 14,535
NDS331N MOSFET 26,128
LXDC2HL15A-051 Non-Isolated DC/DC Converters 5,186
SN65LVDT122PW Analog & Digital Crosspoint ICs 87
0603CT-39NXJLU Fixed Inductors 964
Real Time Availability
Stock:
8,278 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.22
50:
$0.96
100:
$0.876
500:
$0.792
750:
$0.732
$0.672
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.641
$0.623
$0.619
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 157010293 158907740 157506949 112556149 114556674