|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-MPI2520R1-100-R
Manufacturer Part #:

MPI2520R1-100-R

Manufacturer:

Description:
Fixed Inductors 10uH 1.2A 2 PAD MPI2520 Series
Mouser Online Catalog Page 1,265, Mouser Online Catalog
PDF Page 1,265, PDF Catalog Page
MPI2520R1-100-R Datasheet MPI2520R1-100-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 1.1 A
Maximum DC Resistance: 468 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Length: 2.7 mm
Width: 2.2 mm
Height: 1 mm
Series: MPI2520
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN41-I/RM Bluetooth / 802.15.1 Modules 2,349
DMG1012T-7 MOSFET 41,042
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,993
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 7,718
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,329
CRCW060310R0FKEA Thick Film Resistors - SMD 249,006
CRCW08050000Z0EA Thick Film Resistors - SMD 540,630
Real Time Availability
Stock:
3,819 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
50:
$0.273
100:
$0.254
500:
$0.223
750:
$0.18
$0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.121
$0.117
$0.113
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 112556149 114556674 157506949 129527177 157010293