|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-MPI2520R0-4R7-R
Manufacturer Part #:

MPI2520R0-4R7-R

Manufacturer:

Description:
Fixed Inductors 4.7uH 1.4A 2 PAD MPI2520 Series
Mouser Online Catalog Page 1,265, Mouser Online Catalog
PDF Page 1,265, PDF Catalog Page
MPI2520R0-4R7-R Datasheet MPI2520R0-4R7-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 1.4 A
Maximum DC Resistance: 288 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Length: 2.7 mm
Width: 2.2 mm
Height: 1 mm
Series: MPI2520
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPI2520R1-1R0-R Fixed Inductors 1,691
MPI2520R1-4R7-R Fixed Inductors 8,835
MPI2520R1-R47-R Fixed Inductors 1,629
MPI2520R0-1R0-R Fixed Inductors 2,490
MPI2520R0-R47-R Fixed Inductors 2,968
Real Time Availability
Stock:
3,681 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
50:
$0.273
100:
$0.254
500:
$0.223
750:
$0.18
$0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.121
$0.117
$0.104
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114556674 157506949 112556149 129527177 157010293 161858062