|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-MPI2520R0-3R3-R
Manufacturer Part #:

MPI2520R0-3R3-R

Manufacturer:

Description:
Fixed Inductors 3.3uH 1.6A 2 PAD MPI2520 Series
Mouser Online Catalog Page 1,265, Mouser Online Catalog
PDF Page 1,265, PDF Catalog Page
MPI2520R0-3R3-R Datasheet MPI2520R0-3R3-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 1.6 A
Maximum DC Resistance: 228 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Length: 2.7 mm
Width: 2.2 mm
Height: 1 mm
Series: MPI2520
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMBF4392,215 RF JFET Transistors 149,993
009162006216175 Memory Card Connectors 1,888
MF-MSMF050-2 Resettable Fuses - PPTC 18,989
BT136S-600D,118 Triacs 708
DMB-4772 Terminal Block Tools & Accessories 100
ERJ-6RQFR68V Current Sense Resistors - SMD 17,373
MC14081BDR2G Logic Gates 6,905
1571010-1 Pushbutton Switches 1,622
LPC122CTP LED Light Pipes 425
MPI2520R0-1R0-R Fixed Inductors 2,490
Real Time Availability
Stock:
2,596 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
50:
$0.386
100:
$0.278
500:
$0.244
750:
$0.197
$0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.132
$0.128
$0.124
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112556149 114556674 157506949 161858062 129527177 157010293