|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-MPI2520R0-2R2-R
Manufacturer Part #:

MPI2520R0-2R2-R

Manufacturer:

Description:
Fixed Inductors 2.2uH 2.4A 2 PAD MPI2520 Series
Lifecycle: New Product: New from this manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 1,316, Mouser Online Catalog
PDF Page 1,316, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 2.2 A
Maximum DC Resistance: 124 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Case Length: 2.7 mm
Case Width: 2.2 mm
Case Height: 1 mm
Packaging: Reel
Product: Power Inductors
Series: MPI2520
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 279,838
DS18B20+ Board Mount Temperature Sensors 14,998
CS5490-ISZ Current & Power Monitors & Regulators 1,601
MLZ2012N100L Fixed Inductors 31,598
LI0805H151R-10 EMI Filter Beads, Chips & Arrays 352,951
BLM21PG220SN1D EMI Filter Beads, Chips & Arrays 41,143
BFC233920103 Film Capacitors 914
B72207S2271K101 Varistors 4,898
ABLS2-4.096MHZ-D4Y-T Crystals 882
DLW5BTN251SQ2L Common Mode Filters / Chokes 5,675
Real Time Availability
Stock:
2,796 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  50: $0.96
  100: $0.876
  500: $0.792
  750: $0.732
  1,500: $0.672
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.612
  9,000: $0.564
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 157010293 158907740 114556674 157506949 161858062 112556149