Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-MPI2520R0-1R0-R
Manufacturer Part #:

MPI2520R0-1R0-R

Manufacturer:

Description: Fixed Inductors 1.0uH 3.2A 2 PAD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,316, Mouser Online Catalog
PDF Page 1,316, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 3.2 A
Maximum DC Resistance: 60 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Case Length: 2.7 mm
Case Width: 2.2 mm
Case Height: 1 mm
Packaging: Reel
Product: High Current Inductors
Series: MPI2520
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  50: $0.96
  100: $0.876
  500: $0.792
  750: $0.732
  1,500: $0.672
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.612
  9,000: $0.564
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.28
DG409DY-E3
Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multip ...
Vishay Semiconductors
1: $1.93
2-1734742-0
FFC & FPC Connectors .5 FPC VT ZIF Type-A
TE Connectivity
1: $2.25
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
REF01CSA+
Voltage References 10V Precision Voltage Reference
Maxim Integrated
1: $3.52
22-11-2072
Headers & Wire Housings VERT PCB HDR 7P GOLD FRICT ...
Molex
1: $1.29
CRM2512-FX-1000ELF
Thick Film Resistors - SMD 2watts 1% 100 ohm
Bourns
1: $0.43
3296X-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.32
MPY634KU
Multipliers / Dividers Wide BW Precision Analog Mu ...
Texas Instruments
1: $27.27
VJ1206Y104JXBTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay / Vitramon
1: $0.09
MMBT4401LT1G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.12
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
74438323010
Fixed Inductors WE-MAPI SMD 2510 1.0uH 2.5A 75.0mO ...
Wurth Electronics
1: $1.27
UVY1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.49
MMBT4403LT1G
Transistors Bipolar - BJT 600mA 40V PNP
ON Semiconductor
1: $0.11
AD8276ARZ
Differential Amplifiers Low Pwr Unity-Gain Wide Su ...
Analog Devices
1: $2.60
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.24
MC78L05ACHX
Linear Voltage Regulators Pos Voltage Reg 3Term 0. ...
Fairchild Semiconductor
1: $0.51
1N4148WX-TP
Diodes - General Purpose, Power, Switching 150 mA ...
Micro Commercial Components (MCC)
1: $0.13
4610X-101-221LF
Resistor Networks & Arrays 10pins 220ohms Bussed
Bourns
1: $0.40

112556149 161858062 129527177 157010293