|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-LDS0705-221M-R
Manufacturer Part #:

LDS0705-221M-R

Manufacturer:

Description:
Fixed Inductors 220uH 0.541A 0.68ohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Eaton
Inductance: 220 uH
Tolerance: 20 %
Maximum DC Current: 541 mA
Maximum DC Resistance: 680 mOhms
Termination Style: SMD/SMT
Length: 8 mm
Width: 7.2 mm
Height: 5 mm
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Unit Weight: 0.048000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLP291-4(GB-TP,E) Transistor Output Optocouplers 30,210
LM5009AMM/NOPB Voltage Regulators - Switching Regulators 7,456
HFJV1-E2450-L12RL Modular Connectors / Ethernet Connectors 2,453
Real Time Availability
Stock:
431 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.64
10:
$1.23
100:
$1.17
500:
$0.943
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.656
$0.636
$0.615
$0.595
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114556674 157506949 161858062 129527177