Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-DRA125-150-R
Manufacturer Part #:

DRA125-150-R

Manufacturer:

Description: Fixed Inductors 15uH 5.72A 0.027ohms
Silverlight Page 1,219, Mouser Enhanced Catalog
PDF Page 1,219, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 4.45 A
Maximum DC Resistance: 0.027 Ohms
Operating Temperature Range: - 40 C to + 165 C
Dimensions: 12.5 mm W x 12.5 mm L x 6 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 6 mm
Case Length: 12.5 mm
Case Width: 12.5 mm
Packaging: Reel
Product: Inductors
Series: DRA125
Factory Pack Quantity: 600
Test Frequency: 100 kHz
Type: Automotive Rated Shielded Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
629 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.27
  10: $1.14
  50: $1.02
  100: $0.924
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $0.792
  1,200: $0.776
  2,400: $0.736
  4,800: $0.73
  9,600: $0.725
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5352068-1
Hard Metric Connectors RCPT 110POS R/A GOLD 2MM HM
TE Connectivity / AMP
1: $14.43
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
HX1234NL
Transformers Audio & Signal EXT TMP OF H1164
Pulse
1: $11.21
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
CDSOT236-0504LC
TVS Diode Arrays Steering Diode 4 Line Array
Bourns
1: $1.58
SC16IS752IBS,151
UART Interface IC UART DUAL I2C/SPI
NXP Semiconductors
1: $3.05
CDSOT236-0504C
TVS Diode Arrays Steering Diode 4 Line Array
Bourns
1: $1.58
STCS1PHR
LED Lighting Drivers 1.5 A max LED driver
STMicroelectronics
1: $2.38
SIS412DN-T1-GE3
MOSFET 30V 12A 15.6W
Vishay/Siliconix
1: $0.65
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
7230-5
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
RS402L
Bridge Rectifiers 4A 100V
Rectron
1: $0.86
1455L1601BK
Enclosures, Boxes, & Cases 6.3" x 4.06" x 1.2"
Hammond Manufacturing
1: $24.21
SC18IS600IPW,112
Bus Transceivers INTERFACE SPI/I2C
NXP Semiconductors
1: $2.80
SI4162DY-T1-GE3
MOSFET 30V 19.3A 5.0W
Vishay/Siliconix
1: $0.50
LQP03TN1N2C02D
Fixed Inductors 1.2nH 0.2nH 500MHz
Murata Electronics
1: $0.12
SI4160DY-T1-GE3
MOSFET 30V 25.4A 5.7W
Vishay/Siliconix
1: $0.82
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93

133896072 190353206